EBC61DCCT-S189

Heilind Number:SULEBC61DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCT-S189

Detailed Description

Introducing the EBC61DCCT-S189, a high-performance board-to-board PCB connector designed with precision and durability in mind. This female connector features two rows of contacts made from a combination of PBT and phosphor bronze, ensuring optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination provide excellent corrosion resistance and reliability. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Its right-angle orientation and threaded mount type offer easy installation and secure attachment. With 122 positions and a tail length of 6.35mm, it facilitates efficient PCB connections. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Whether it's for industrial machinery, telecommunications, or aerospace systems, this EBC61DCCTS189 connector delivers high performance without compromise.