EBC61DCCT

Heilind Number:SULEBC61DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCCT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCCT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCCT

Detailed Description

Introducing the EBC61DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and gold-plated hairpin contacts offers secure mating and low contact resistance. Its threaded, right-angle mount type with thru-hole termination method allows for easy installation on PCBs. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust the EBC61DCCT for robust and dependable board-to-board connections.