EBC61DCKD-S288

Heilind Number:SULEBC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCKD-S288

Detailed Description

Introducing the EBC61DCKD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector, featuring two rows with a pitch of 2.54mm, boasts exceptional durability and conductivity with its contact material made of phosphor bronze and gold plating. With a maximum amperage of 3A and a voltage rating of 700VAC, it ensures safe and stable power transmission. The 122 positions, along with the loop bellow contact type, offer versatile connectivity options. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Measuring only 15.49mm in height and 9.4mm in width, it is compact yet robust. With matte tin termination plating, it guarantees long-term performance. Ideal for demanding environments, the EBC61DCKDS288 is a top choice for engineers and manufacturers seeking premium connectors for their designs.