EBC61DCKD

Heilind Number:SULEBC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCKD

Detailed Description

Introducing the EBC61DCKD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Boasting a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and reliability in various operating conditions. Featuring a female gender with two rows and a clearance hole mount type, installation is quick and hassle-free. The termination method of Thru Hole, along with gold-plated phosphor bronze contacts, guarantees excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections, while its 700VAC voltage rating makes it suitable for high-power applications. The loop bellow contact type and straight orientation further enhance its versatility. With 122 positions and a tail length of 4.83mm, this connector offers ample connectivity options. Operating temperature range of -65 to 125°C ensures performance in extreme environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for PCB connections. Terminated with matte tin plating, it complies with industry standards for reliability. Ideal for use in a wide range of electronic devices, the EBC61DCKD is the perfect choice for demanding connectivity needs.