EBC61DCKH-S288

Heilind Number:SULEBC61DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKH-S288

Detailed Description

Introducing the EBC61DCKH-S288, a high-performance PCB connector designed for reliable power and data transmission in demanding environments. Featuring a female gender with two rows, this connector offers seamless connectivity with a clearance hole mount type, ensuring easy installation. The termination method of card extender, alongside contact materials of phosphor bronze and gold plating, guarantees optimal signal integrity. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its loop bellow contact type and straddle orientation provide secure and stable connections, while the 122 positions cater to versatile connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is highly durable. With a compact height of 15.49mm and width of 9.4mm, it saves valuable space on the PCB. The matte tin termination plating ensures long-term reliability. Perfect for high-reliability applications, the EBC61DCKHS288 is a must-have component for your electronic projects.