EBC61DCKH

Heilind Number:SULEBC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKH

Detailed Description

Introducing the EBC61DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female gender, along with two rows and 122 positions, offers versatile connectivity options. Its clearance hole mount type and thru-hole termination method make installation easy. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type enhances durability. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh conditions. With a compact design, measuring just 9.4mm in width and 15.49mm in height, it saves space on PCBs. The termination plating of matte tin ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the EBC61DCKH is a reliable and efficient connectivity solution.