EBC61DCKI-S288

Heilind Number:SULEBC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKI-S288

Detailed Description

Introducing our PBT & Phosphor Bronze PCB connector, EBC61DCKI-S288. This female connector, featuring two rows with a threaded mount type, is designed for high-performance applications. With a contact rating of 3A and voltage capacity of 700 VAC, it ensures reliable power transmission. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity. Its loop bellow contact type and straddle orientation provide secure connections, suitable for demanding environments. With 122 positions and a pitch of 2.54mm, precise PCB integration is guaranteed. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for industrial use. It boasts a connector height of 15.49mm and width of 9.4mm, with termination plating in matte tin for durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, the EBC61DCKIS288 is a top choice for your connectivity needs.