EBC61DCKI

Heilind Number:SULEBC61DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCKI

Detailed Description

Introducing the EBC61DCKI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring two rows of female connectors with a threaded mount type and through-hole termination method, this connector ensures secure and stable connectivity. Constructed with durable PBT and phosphor bronze materials, it offers excellent conductivity and longevity. The gold-plated contacts guarantee low contact resistance and superior signal integrity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation further enhance its versatility. With 122 positions and a tail length of 4.83mm, this connector provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh industrial environments. Measuring 15.49mm in height and 9.4mm in width, it is compact yet powerful. The matte tin termination plating ensures compatibility with various PCBs. Certified for quality and performance, it is a reliable choice for your connectivity needs.