EBC61DCKN-S288

Heilind Number:SULEBC61DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCKN-S288

Detailed Description

Introducing the EBC61DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a robust construction combining PBT and Phosphor Bronze materials, ensuring durability and reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The contact plating of gold and termination plating of matte tin guarantee excellent conductivity and corrosion resistance. Featuring a gender-specific design for female connectors, it offers secure and stable connections. The unique loop bellow contact type and straddle orientation provide efficient signal transmission. With two rows and 122 positions, it allows for versatile connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. Its compact size, with a connector height of .61in and width of 9.4mm, makes it ideal for space-constrained applications. Whether used in industrial machinery, telecommunications, or aerospace systems, the EBC61DCKN-S288 ensures seamless and dependable connectivity. Elevate your electronic designs with this advanced PCB connector.