EBC61DCKN

Heilind Number:SULEBC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCKN

Detailed Description

Introducing the EBC61DCKN, a high-performance board-to-board PCB connector tailored for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity in diverse environments. With a pitch of 2.54mm and a contact type of Loop Bellow, it guarantees seamless data transmission. The female gender, straight orientation, and two rows with 122 positions offer versatility in circuit board assembly. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is ideal for industrial and commercial use. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. Trust the EBC61DCKN for robust and efficient board-to-board connections.