EBC61DCKS-S288

Heilind Number:SULEBC61DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, a high-performance electronic component designed for seamless connectivity in advanced circuitry. With a current rating of 3A and a voltage tolerance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, it offers 122 positions across 2 rows, allowing for versatile and efficient PCB connections. The side hole mount type and card extender termination method facilitate easy installation. Crafted from durable materials like phosphor bronze with gold plating, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. The loop bellow contact type and straddle orientation further enhance its functionality. With a compact size of 9.4mm width and 15.49mm height, this connector is ideal for space-constrained applications. Trust in its Matte Tin termination plating for secure soldering. RoHS compliant and meticulously engineered, the EBC61DCKSS288 is your go-to solution for precision board-to-board connections.