| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCKS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DCKS |
EBC61DCKS
| Heilind Number: | SULEBC61DCKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCKS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DCKS, a high-performance board to board PCB connector designed for seamless electronic connections. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable conductivity in demanding environments. With a 2.54mm pitch and gold-plated contact material, it guarantees efficient signal transmission with a maximum voltage of 700 VAC. The female connector with 2 rows and 122 positions offers ample connectivity options. Its straight orientation and side hole mount type make installation easy. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a versatile solution for various applications. Trust in the EBC61DCKS for robust and efficient PCB connections.

