EBC61DCKT-S288

Heilind Number:SULEBC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:122
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKT-S288

Detailed Description

Introducing the EBC61DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700 VAC, it meets the power requirements of industrial systems. The female gender, 2 rows, and loop bellow contact type provide versatile and secure connections. Threaded mount and card extender termination method offer easy installation. Gold-plated contacts and matte tin termination ensure excellent conductivity and durability. With 122 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for extreme conditions. Measuring at only .61 inches in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Whether for aerospace, defense, or telecommunications applications, the EBC61DCKTS288 is the ideal choice for high-reliability connectivity needs.