EBC61DCKT

Heilind Number:SULEBC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCKT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCKT

Detailed Description

Introducing the EBC61DCKT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Crafted with precision, this connector features a female gender, two rows for efficient organization, and a threaded mount type for secure installation. The termination method, through-hole design, ensures reliable connections. Its contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. With a pitch of 2.54 mm, voltage rating of 700 VAC, and amperage of 3A, this connector is suitable for various applications. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 122 positions and a tail length of 4.83 mm, this connector offers ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, it is suitable for diverse environments. The matte tin termination plating adds to its longevity. With a compact size of 9.4 mm in width and 15.49 mm in height, the EBC61DCKT is a reliable solution for your PCB connectivity needs.