EBC61DCMD-S288

Heilind Number:SULEBC61DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCMD-S288

Detailed Description

Introducing the EBC61DCMD-S288, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector boasts a sturdy construction with PBT and Phosphor Bronze materials, ensuring durability and efficient signal transmission. With a compact form factor and two rows of 122 positions, it offers ample connectivity options while fitting seamlessly into your PCB layout. The contact plating of gold and termination plating of matte tin guarantee optimal conductivity and corrosion resistance. Operating at a wide temperature range of -65 to 125°C and accommodating a voltage of 700 VAC, this connector is suitable for diverse environments. Its clearance hole mount type and card extender termination method facilitate easy installation. Featuring hairpin contacts and a straddle orientation, it ensures secure mating and stability. With an amperage rating of 3A, it meets power requirements with ease. Discover the perfect balance of performance and quality with the EBC61DCMD-S288 connector.