EBC61DCMH-S288

Heilind Number:SULEBC61DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMH-S288

Detailed Description

EBC61DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable connectivity. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for various power and signal transmission needs. The female connector has two rows with a pitch of 2.54mm, accommodating 122 positions for extensive connectivity. Its card extender termination method and hairpin contact type provide secure and efficient mating. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The clearance hole mount type and straddle orientation offer flexibility in installation. With matte tin termination plating, it ensures excellent conductivity. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Whether used in aerospace, defense, or industrial applications, the EBC61DCMH-S288 connector guarantees high reliability and performance.