EBC61DCMI-S288

Heilind Number:SULEBC61DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMI-S288

Detailed Description

The EBC61DCMI-S288 board-to-board PCB connector offers reliable connectivity in demanding environments. Featuring a female gender, it is designed for use with card extenders, ensuring secure termination. With two rows of contacts made of durable phosphor bronze plated with gold, it guarantees efficient signal transmission with an amperage of 3A and a voltage rating of 700VAC. The hairpin contact type and threaded mount offer stability, while the orientation allows for straddle positioning. With 122 positions and a pitch of 2.54mm, this connector accommodates high-density PCB layouts. Its operating temperature range of -65 to 125°C makes it suitable for various applications. Additionally, the matte tin termination plating enhances durability. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. Trust the EBC61DCMIS288 for efficient and long-lasting board-to-board connections.