EBC61DCMI

Heilind Number:SULEBC61DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMI

Detailed Description

SKU EBC61DCMI features a two-row, female connector designed for high-reliability board-to-board or card edge connections. With a pitch of 2.54mm (.1 in) and a total of 122 positions, this connector offers ample connectivity for various applications. The termination method using wire wrap ensures secure and reliable connections, while the phosphor bronze contact material with gold plating guarantees excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for demanding environments. The straight orientation and threaded mount type make installation easy and efficient. With an operating temperature range of -65 to 125°C, this connector is highly durable. Its compact dimensions, with a height of 15.49mm (.61 in) and a width of 9.4mm (.37 in), allow for space-saving on PCBs. The matte tin termination plating adds to its longevity. Perfect for industrial, aerospace, or military applications requiring robust and high-performance connectors.