EBC61DCMN-S288

Heilind Number:SULEBC61DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMN-S288

Detailed Description

Introducing the EBC61DCMN-S288, a high-performance board-to-board and card edge connector designed for reliable and efficient power transmission in electronic systems. With a compact form factor featuring two rows and 122 positions, this female connector offers seamless connectivity for critical components. Constructed with PBT and Phosphor Bronze materials, and boasting Gold contact plating, it ensures optimal conductivity and durability even in demanding environments. The contact type, Hairpin, guarantees secure mating, while the termination method of Card Extender facilitates easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. With a pitch of 2.54mm (.1 in) and a tail length of 13.84mm (.545 in), it provides precise and stable connections. Its orientation, straddle, allows for versatile installation options. Terminated with Matte Tin plating, it offers enhanced corrosion resistance. Tested for reliability in extreme conditions with an operating temperature range of -65 - 125°C, it is ideal for aerospace, defense, and industrial applications. With a connector height of .61in (15.49mm) and width of 9.4mm (.37 in), it offers a space-saving solution for PCB layouts. The EBC61DCMN-S288 is a top choice for engineers seeking high-performance connectivity in their designs.