EBC61DCMN

Heilind Number:SULEBC61DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCMN

Detailed Description

The EBC61DCMN is a high-performance board-to-board PCB connector designed for critical applications where reliable connectivity is paramount. Featuring a durable construction of PBT and Phosphor Bronze, this connector offers exceptional longevity and performance. With a 3A amperage rating and a robust contact type of Hairpin, it ensures secure power and signal transmission. The gold-plated contacts guarantee low contact resistance, while the 700VAC voltage rating makes it suitable for a wide range of electronic systems. With 122 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and termination plating of Matte Tin further enhance its reliability. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact design, with a height of just .61 inches and a width of 9.4mm, allows for efficient PCB layout. Meeting stringent quality standards, it is a dependable choice for aerospace, defense, and industrial applications. Upgrade your connectivity with the EBC61DCMN.