EBC61DCMS-S288

Heilind Number:SULEBC61DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCMS-S288

Detailed Description

This PBT & Phosphor Bronze board-to-board connector, with SKU EBC61DCMS-S288, features a robust construction suitable for high-reliability applications. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector, designed with two rows and side hole mount type, offers easy installation on PCBs. Its termination method through card extender and hairpin contact type guarantee secure connectivity. The 122 positions, spaced at a pitch of 2.54mm, allow for versatile connectivity options. Made of Phosphor Bronze with gold plating, it ensures excellent signal conductivity. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in harsh environments. With a compact size of 15.49mm in height and 9.4mm in width, it saves space on the board. The matte tin termination plating enhances durability. Ideal for various electronic devices, this connector is a dependable choice for demanding applications.