EBC61DCMS

Heilind Number:SULEBC61DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCMS

Detailed Description

Introducing the EBC61DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, side-hole mount configuration, this connector ensures secure and reliable connections. Featuring PBT and phosphor bronze construction, it offers excellent durability and conductivity. The gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the wire wrap termination method allows for easy installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its hairpin contact type and straight orientation further enhance its versatility. With 122 positions and a tail length of 14.22 mm, it provides ample connectivity options. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and industrial applications, the EBC61DCMS sets a new standard in connectivity.