EBC61DCMT-S288

Heilind Number:SULEBC61DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCMT-S288

Detailed Description

Introducing the EBC61DCMT-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold-plated contacts, this connector ensures reliable and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it meets the needs of modern electronic devices. The female connector with two rows and hairpin contacts offers easy and secure connections. Its threaded mount and card extender termination method provide stability and convenience during installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for even the harshest environments. With 122 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB designs. Trust the EBC61DCMT-S288 for superior performance in your electronic assemblies.