EBC61DCMT

Heilind Number:SULEBC61DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCMT

Detailed Description

This PBT & Phosphor Bronze board-to-board PCB connector, SKU EBC61DCMT, ensures reliable power transmission with an amperage of 3A and a voltage rating of 700 VAC. Featuring a female gender, it offers two rows of hairpin contact pins plated with gold for optimal conductivity. The threaded mount type and wire wrap termination method guarantee secure and durable installation. With 122 positions spaced at a pitch of 2.54mm/.1in, this connector facilitates high-density connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its compact design, with a connector height of .61in and a width of 9.4mm/.37in, is ideal for space-constrained applications. The matte tin termination plating enhances durability. This connector, part of our hi-rel product line, is perfect for demanding industrial and commercial settings, meeting stringent quality standards. Upgrade your connectivity solutions with the EBC61DCMT.