EBC61DCSD-S288

Heilind Number:SULEBC61DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCSD-S288

Detailed Description

The EBC61DCSD-S288 is a high-quality board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a pitch of 2.54mm, it features two rows of female connectors, each accommodating 122 positions. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The hairpin contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method facilitate easy installation. Meeting stringent industry standards, this connector can handle up to 3A of current and 700VAC of voltage, making it suitable for a wide range of applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable performance even in harsh environments. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for densely packed PCB layouts. Trust the EBC61DCSD-S288 for seamless and durable board-to-board connectivity in your electronic designs.