EBC61DCSD

Heilind Number:SULEBC61DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCSD

Detailed Description

Introducing the EBC61DCSD, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and voltage rating of 700 VAC, it is suitable for a wide range of applications. The hairpin contact type and thru-hole termination method guarantee secure and stable connections. With 122 positions arranged in two rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is perfect for demanding environments. Its compact design, with a connector height of just .61 inches and a width of 9.4mm, makes it ideal for space-constrained setups. Trust the EBC61DCSD for seamless board-to-board connections in your projects.