EBC61DCSH-S288

Heilind Number:SULEBC61DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCSH-S288

Detailed Description

The EBC61DCSH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 122 positions, it offers ample connectivity options. The female gender and card extender termination method make it easy to install and maintain. Constructed with PBT and phosphor bronze materials, with gold plating for optimal conductivity, it guarantees long-term durability. The hairpin contact type and straddle orientation further enhance its performance. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 3.68mm, it's compact yet functional. The matte tin termination plating ensures secure connections. In summary, the EBC61DCSH-S288 is a top-of-the-line connector, meeting the highest standards for quality and reliability in board-level interconnect solutions.