EBC61DCSH

Heilind Number:SULEBC61DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSH
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCSH

Detailed Description

Introducing the EBC61DCSH, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 122 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity. The clearance hole mount type and through-hole termination method offer easy and secure installation. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, it's suitable for diverse environments. The straight orientation and hairpin contact type provide efficient connectivity. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EBC61DCSH for robust and dependable board-to-board connections in aerospace, defense, and other high-reliability applications.