EBC61DCSI-S288

Heilind Number:SULEBC61DCSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCSI-S288

Detailed Description

The EBC61DCSI-S288 PCB connector features a robust design perfect for high-reliability applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. This female connector has two rows of hairpin contacts made of gold-plated phosphor bronze, guaranteeing excellent conductivity and durability. Its threaded mount type and straddle orientation provide secure attachment to the PCB. With 122 positions spaced at a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The termination method using card extenders and matte tin plating on the tails ensure reliable soldering. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it is space-efficient yet easy to install. Designed for board-to-board and card edge connections, the EBC61DCSI-S288 is a versatile solution for various electronic devices.