EBC61DCSN-S288

Heilind Number:SULEBC61DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCSN-S288

Detailed Description

The EBC61DCSN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in electronic devices. With a durable construction featuring PBT and Phosphor Bronze materials and gold-plated contacts, this connector ensures optimal conductivity and longevity. Its dual-row, 122-position layout with a 2.54mm pitch offers versatility in connecting various components. The female connector with a hairpin contact type and straddle orientation is ideal for secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suited for use in diverse environments. The termination method of card extender and matte tin plating on the termination ensure easy installation and soldering. Compact in size with a height of 15.49mm and width of 9.4mm, this connector is suitable for space-constrained applications. Whether in industrial machinery or consumer electronics, the EBC61DCSN-S288 guarantees efficient connectivity, making it a reliable choice for your project.