EBC61DCSS-S288

Heilind Number:SULEBC61DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCSS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCSS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EBC61DCSS-S288. Engineered for optimal performance, this female connector features two rows with a side-hole mount type, making it easy to integrate into your PCB setup. With a contact material of durable phosphor bronze and gold plating, it ensures reliable conductivity even in demanding environments. The 2.54mm pitch and 122 positions provide ample connectivity options, while the hairpin contact type and straddle orientation further enhance signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets high power requirements with ease. The matte tin termination plating guarantees secure connections, and with an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. At a compact size of 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. Trust in the EBC61DCSSS288 for robust and high-performance board-to-board connections.