EBC61DCST-S288

Heilind Number:SULEBC61DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCST-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCST-S288

Detailed Description

Introducing the EBC61DCST-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding electronic applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures durability and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender and threaded mount type make it easy to install and secure. With two rows of hairpin contacts plated in gold, it guarantees excellent signal integrity. Its straddle orientation and 122 positions provide ample connectivity options. The termination method of card extender with matte tin plating ensures stable and low-resistance connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environmental conditions. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for use in aerospace, defense, and industrial applications, the EBC61DCST-S288 is the perfect choice for high-reliability connectivity needs.