| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCST |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULEBC61DCST |
EBC61DCST
| Heilind Number: | SULEBC61DCST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCST |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC61DCST. Designed for high-performance applications, this female connector features two rows of gold-plated phosphor bronze contacts, ensuring reliable conductivity with a current rating of 3A and a voltage of 700VAC. With a pitch of 2.54mm, it offers precise alignment on the PCB. The hairpin contact type and threaded mount provide secure and stable connections, while the thru-hole termination method simplifies installation. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Trust in the EBC61DCST for efficient and durable board-to-board connections.

