| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 122 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCTD-S288 |
EBC61DCTD-S288
| Heilind Number: | SULEBC61DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBC61DCTD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. This female connector features two rows with a total of 122 positions, allowing for seamless integration into your circuitry. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures stable power delivery. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. The connector is ideal for applications requiring a 3A current and operates flawlessly in temperatures ranging from -65 to 125°C. Its clearance hole mount type and card extender termination method make installation easy and secure. Trust the EBC61DCTD-S288 for high-reliability connectivity in your projects.

