EBC61DCTD

Heilind Number:SULEBC61DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCTD

Detailed Description

Featuring a durable construction of PBT and Phosphor Bronze, SKU EBC61DCTD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. With a two-row configuration and a straight orientation, this female connector offers seamless integration into electronic assemblies. The contact material, made of gold-plated Phosphor Bronze, ensures optimal conductivity and resistance to corrosion. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. With 122 positions and a pitch of 2.54mm, precise and secure connections are guaranteed. The connector's clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Its matte tin plating and hairpin contact type further enhance durability and performance, even in harsh environments. With a tail length of 4.32mm and a compact height of 15.49mm, it offers efficient space utilization without compromising on functionality. Tested for reliability in extreme conditions, this connector is ideal for use in aerospace, defense, and other demanding industries. Trust in the EBC61DCTD for seamless connectivity and performance excellence.