EBC61DCTH-S288

Heilind Number:SULEBC61DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCTH-S288

Detailed Description

The EBC61DCTH-S288 is a high-performance board-to-board connector designed for demanding applications. Featuring PBT and phosphor bronze construction, it ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. This female connector has two rows with 122 positions, allowing for versatile connection options. The clearance hole mount type and card extender termination method make installation easy and secure. The gold-plated phosphor bronze contacts offer excellent conductivity, while the matte tin termination plating enhances durability. With a pitch of 2.54mm and a compact design, it is ideal for space-constrained PCB layouts. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme conditions. The EBC61DCTHS288 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.