| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBC61DCTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 122 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBC61DCTH |
EBC61DCTH
| Heilind Number: | SULEBC61DCTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBC61DCTH |
| ECAD Model: |
Specifications
Detailed Description
The EBC61DCTH is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it provides efficient power transmission. The hairpin contact type and thru-hole termination method offer secure and stable connections. Its two-row design with 122 positions allows for versatile connectivity options. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial applications. Trust the EBC61DCTH for dependable performance in your electronic systems.

