EBC61DCTI-S288

Heilind Number:SULEBC61DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCTI-S288

Detailed Description

SKU EBC61DCTI-S288 features a female board-to-board connector designed for high-reliability applications. With a pitch of 2.54mm and two rows of 61 contacts each, this connector allows for secure and efficient connections on PCBs. The contact material is made of phosphor bronze and plated with gold, ensuring excellent conductivity and durability. Its threaded mount type and card extender termination method provide a stable and reliable connection. Operating at a voltage of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its hairpin contact type and straddle orientation further enhance its performance. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Terminated with matte tin plating, this connector complies with RoHS standards. Whether used in telecommunications, industrial controls, or other electronic devices, the EBC61DCTI-S288 connector ensures high performance and reliability.