EBC61DCTI

Heilind Number:SULEBC61DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCTI

Detailed Description

Introducing the EBC61DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contact pins, this connector offers secure and reliable connectivity. The termination method is thru hole, ensuring easy and stable installation. The contact material is phosphor bronze with gold plating, guaranteeing excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of electronic devices. Its hairpin contact type and straight orientation further enhance its versatility. With 122 positions and a tail length of 4.32mm, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your PCB connectivity needs. Trust the EBC61DCTI for high-reliability performance in your next project.