EBC61DCTN-S288

Heilind Number:SULEBC61DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCTN-S288

Detailed Description

The EBC61DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a female gender with two rows of contacts, this connector offers a secure fit with no mounting required, making it ideal for various applications. Crafted from durable PBT and phosphor bronze materials, it ensures longevity and stability in operation. With a current rating of 3A and a voltage capability of 700VAC, it meets stringent performance standards. The contacts are gold-plated for optimal conductivity, while the termination method is through a card extender. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for use in diverse environments. Its hairpin contact type and straddle orientation further enhance its functionality. With 122 positions and a tail length of 3.94mm, it offers ample connectivity options. The termination plating is matte tin, adding to its durability. Overall, the EBC61DCTN-S288 is a top choice for high-speed, high-reliability connections in demanding electronic systems.