EBC61DCTN

Heilind Number:SULEBC61DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCTN

Detailed Description

Introducing the EBC61DCTN, a high-performance board-to-board PCB connector designed for robust and reliable connections in electronic systems. This female connector features PBT and Phosphor Bronze construction, ensuring durability and efficient signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. Its straight orientation, 2.54mm pitch, and 2 rows of 122 positions offer versatile connectivity options. The contact material is gold-plated Phosphor Bronze, providing excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C makes it suitable for diverse environments. With matte tin termination plating and a tail length of 4.32mm, it ensures secure attachment to PCBs. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the board. Ideal for industrial and commercial applications, this connector is a reliable choice for engineers and designers.