EBC61DCTS-S288

Heilind Number:SULEBC61DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCTS-S288

Detailed Description

Introducing the EBC61DCTSS288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PBT and phosphor bronze construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it's ideal for power-intensive systems. The female gender, 2 rows, and side-hole mount type make for versatile installation options. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure connections with minimal signal loss. Operating in a wide temperature range of -65 to 125 °C, this connector is built to withstand harsh environments. With 122 positions, hairpin contact type, and straddle orientation, it offers high-density interconnectivity. The matte tin termination plating ensures excellent solderability. Compact in size (15.49mm height, 9.4mm width), it's perfect for space-constrained PCB layouts. RoHS compliant and lead-free, the EBC61DCTSS288 is a top choice for industrial and commercial electronics projects.