EBC61DCTS

Heilind Number:SULEBC61DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCTS

Detailed Description

The EBC61DCTS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender, it offers secure connectivity with 122 positions arranged in two rows. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for power and signal transmission. Its hairpin contact type and straight orientation facilitate easy mating. Operating in a wide temperature range from -65 to 125°C, it is reliable in harsh environments. The termination method is through-hole, with a side hole mount type and matte tin plating for efficient soldering. With a compact size of 9.4mm width and 15.49mm height, the EBC61DCTS is ideal for compact electronic designs that require high reliability.