EBC61DCTT

Heilind Number:SULEBC61DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCTT
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCTT

Detailed Description

Introducing the EBC61DCTT, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a gender of female and two rows of contacts, this connector features a threaded mount type and through-hole termination method for secure installation. Crafted with PBT and phosphor bronze materials, it ensures durability and longevity in operation. The gold-plated phosphor bronze contacts offer excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. The hairpin contact type and straight orientation provide seamless mating, while the 2.54mm pitch accommodates precise PCB layouts. With 122 positions and a tail length of 4.32mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse applications. The connector, with a compact height of 15.49mm and a width of 9.4mm, is ideal for space-constrained designs. With matte tin termination plating, it meets industry standards for reliability. Perfect for use in various electronic devices, the EBC61DCTT is a dependable solution for demanding connectivity needs.