EBC61DCWD-S288

Heilind Number:SULEBC61DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWD-S288
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:122
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCWD-S288

Detailed Description

Introducing the EBC61DCWD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with a durable combination of PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets the demands of various applications. Featuring two rows of contacts and a pitch of 2.54mm, it offers seamless integration on PCBs. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the matte tin termination plating enhances durability. With 122 positions and a straddle orientation, it accommodates complex circuitry with ease. Operating flawlessly in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and a width of 9.4mm, it saves space on the board. The EBC61DCWDS288 is the perfect choice for demanding applications where reliability is paramount.