EBC61DCWD

Heilind Number:SULEBC61DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWD
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEBC61DCWD

Detailed Description

Introducing the EBC61DCWD Board to Board PCB Connector, an essential component for seamless electronic connections. Crafted with high-quality PBT and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a 3A amperage and 700VAC voltage rating, it guarantees reliable power transmission. Featuring a female gender, two rows of hairpin contacts plated with gold, and a 2.54mm pitch, it offers precision and efficiency in mating. The straight orientation and 122 positions cater to versatile connectivity needs. With a clearance hole mount type and thru-hole termination method, installation is convenient. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The matte tin termination plating enhances longevity. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable space on PCBs. Trust the EBC61DCWD for high-performance board-to-board connections in your electronic devices.