EBC61DCWH-S288

Heilind Number:SULEBC61DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCWH-S288

Detailed Description

The PBT & Phosphor Bronze Connector, with SKU EBC61DCWH-S288, is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 122 positions, it offers robust connectivity in compact spaces. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, installation is efficient and secure. The phosphor bronze contacts with gold plating ensure reliable signal transmission, even in demanding environments. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and straddle orientation further enhance its versatility. With a tail length of 2.79mm (.11 in) and a connector height of 15.49mm (.61 in), it provides a sturdy and stable connection. The termination method using card extenders and matte tin plating offer convenience and durability. Meeting stringent quality standards, this connector is ideal for use in industrial, aerospace, and telecommunications applications.