EBC61DCWH

Heilind Number:SULEBC61DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCWH

Detailed Description

Experience seamless connectivity with our PBT & Phosphor Bronze Board To Board PCB Connector, featuring a dual-row design with 122 female contacts. Engineered for durability and optimal performance, this connector boasts a 3A amperage rating and is designed for thru-hole termination on your PCB. The contact material is high-quality phosphor bronze with gold plating, ensuring reliable conductivity. With a pitch of 2.54mm and voltage rating of 700 VAC, it meets high standards for power and signal transmission. The straight orientation and hairpin contact type offer easy and secure mating. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its compact size, with a height of .61 inches and width of 9.4mm, allows for efficient PCB layout. Trust in its matte tin termination plating for long-lasting durability. Perfect for demanding applications in aerospace, defense, and telecommunications, this EBC61DCWH connector sets the standard for high-reliability connectivity.