EBC61DCWI-S288

Heilind Number:SULEBC61DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCWI-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBC61DCWI-S288. Designed for female gender connectors with two rows, this threaded mount type connector features a card extender termination method. Constructed with high-quality phosphor bronze contacts plated in gold, it ensures reliable conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers efficient power transmission. The hairpin contact type and straddle orientation accommodate precise connections. With 122 positions and a tail length of 2.79mm (.11 in), it suits complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in various environments. The connector's compact size, with a height of .61 in (15.49mm) and width of 9.4mm (.37 in), makes it suitable for space-constrained applications. Termination plating in matte tin ensures durability. This connector is ideal for demanding PCB interconnect applications, offering high reliability and quality assurance.