EBC61DCWI

Heilind Number:SULEBC61DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBC61DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBC61DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULEBC61DCWI

Detailed Description

Introducing the EBC61DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage rating and 700VAC voltage capacity, it is suitable for power and signal transmission. The female gender, 2-row design, and threaded mount type offer secure and stable connections. Contact pins made of gold-plated Phosphor Bronze guarantee excellent conductivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. With 122 positions and a 2.54mm pitch, it accommodates multiple signals with precision. The straight orientation and hairpin contact type facilitate easy mating and un-mating. Featuring matte tin termination plating, it ensures solderability and durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Trust the EBC61DCWI for your critical PCB interconnection needs.